The HMC1096LP3ETR is an active frequency multiplier from Analog Devices, capable of multiplying input frequencies from 1.9 to 2.8 MHz to output frequencies between 3.8 and 5.6 MHz. It features a typical input return loss of 12 dB and a typical output return loss of 8 dB. The device has a maximum power dissipation of 1200 mW and a typical phase noise of -142 dBc/Hz. Operating from a supply voltage of 5 V, the HMC1096LP3ETR draws a maximum supply current of 100 mA. It is packaged in a QFN EP 16-pin package and operates over a temperature range of -40 to 85 degrees Celsius.
Analog Devices HMC1096LP3ETR technical specifications.
| Frequency Multiplier Type | Active |
| Multiplying Factor | x2 |
| Input Frequency Range | 1.9 to 2.8GHz |
| Output Frequency Range | 3.8 to 5.6GHz |
| Typical Input Return Loss | 12dB |
| Typical Output Return Loss | 8dB |
| Maximum Power Dissipation | 1200mW |
| Typical Phase Noise | -142dBc/Hz |
| Maximum Input Power | 5dBm |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 6V |
| Maximum Supply Current | 100(Typ)mA |
| Typical Output Power | 12dBm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 16 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices HMC1096LP3ETR to view detailed technical specifications.
No datasheet is available for this part.