Analog Devices HMC1105-SX technical specifications.
| Frequency Multiplier Type | Passive |
| Multiplying Factor | x2 |
| Input Frequency Range | 20 to 40GHz |
| Output Frequency Range | 40 to 80GHz |
| Typical Input Return Loss | 7dB |
| Typical Output Return Loss | 13dB |
| Maximum Input Power | 17dBm |
| Maximum Conversion | 16dB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Pin Count | 2 |
| Package/Case | Die |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices HMC1105-SX to view detailed technical specifications.
No datasheet is available for this part.