
7-Bit Silicon Digital Attenuator operating from 0.1 GHz to 6.0 GHz with a 0.25 dB LSB. Features a 3.3V nominal supply voltage and an industrial temperature grade, functioning between -40°C and 85°C. This integrated circuit is housed in a 4x4mm S-XQCC-N16 package with 16 terminals in a quad configuration.
Analog Devices HMC1119LP4METR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC1119LP4METR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.