High-performance RF amplifier designed for demanding applications. Features a wide operating temperature range from -55°C to 85°C. This integrated circuit offers exceptional amplification characteristics.
Analog Devices HMC1126 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Pin Count | 0 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC1126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.