GaAs pHEMT MMIC medium power amplifier operating from 24 GHz to 35 GHz. Features a 24-pin package with a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. This single-function integrated circuit is designed for RF amplification applications.
Analog Devices HMC1131LC4TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Pin Count | 24 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC1131LC4TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.