High-performance RF amplifier IC operating across a wide temperature range from -55°C to 85°C. This integrated circuit features 32 pins, offering robust connectivity for demanding radio frequency applications. Its design prioritizes signal amplification with exceptional linearity and gain characteristics.
Analog Devices HMC1132PM5E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Pin Count | 32 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC1132PM5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.