Analog Devices HMC187AMS8TR technical specifications.
| Frequency Multiplier Type | Passive |
| Multiplying Factor | x2 |
| Input Frequency Range | 0.85 to 2GHz |
| Output Frequency Range | 1.7 to 4GHz |
| Maximum Conversion | 22dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | MSOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices HMC187AMS8TR to view detailed technical specifications.
No datasheet is available for this part.