Analog Devices HMC199MS8E technical specifications.
| Package/Case | MSOP |
| IIP3 | 36dBm |
| Impedance | 50R |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 2 |
| Operating Supply Voltage | 5V |
| P1dB | 23dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices HMC199MS8E to view detailed technical specifications.
No datasheet is available for this part.