GaAs MMIC double balanced mixer operating from 1.5 GHz to 4.5 GHz. Features an 8-pin package and a wide operating temperature range from -40°C to 85°C.
Analog Devices HMC213BMS8ETR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 8 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC213BMS8ETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.