Analog Devices HMC226ETR technical specifications.
| Package/Case | SOT |
| Insertion Loss-Max | 0.6dB |
| Lead Free | Lead Free |
| Operating Frequency-Max | 2GHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices HMC226ETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.