
SP4T RF Switch operating from 100MHz to 4GHz. Features 25dB isolation and a 16-pin LFCSP package. Designed for a wide temperature range of -40°C to 85°C, with a maximum supply current of 5mA.
Analog Devices HMC241ALP3E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Supply Current-Max | 5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC241ALP3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.