Analog Devices HMC253ALC4TR technical specifications.
| Switch Type | SP8T |
| Number of Switches | 1 |
| Switch Configuration | Single SP8T |
| Frequency Band | 0 to 3500MHz |
| Maximum Frequency | 3500MHz |
| Minimum Isolation Voltage | 30dB |
| Maximum Insertion Loss | 2.4dB |
| Technology | GaAs MMIC |
| Switching Speed | 30(Typ)ns |
| Min Operating Supply Voltage | 4.5V |
| High Control Voltage | 2 to 5V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 24 |
| Package/Case | CLLCC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices HMC253ALC4TR to view detailed technical specifications.
No datasheet is available for this part.