
Analog Devices HMC270MS8GE technical specifications.
| IIP3 | 36dBm |
| Impedance | 50R |
| Insertion Loss | 1.5dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| P1dB | 23dBm |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Test Frequency | 8GHz |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices HMC270MS8GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.