
Single Pole Double Throw (SPDT) RF switch, non-reflective, operating from DC to 3.5 GHz. Features an 8-terminal surface-mount package with a pin count of 8. Designed for a wide operating temperature range from -40°C to 85°C.
Analog Devices HMC284AMS8GETR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Pin Count | 8 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC284AMS8GETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.