The HMC310MS8GE is an 8-pin integrated circuit from Analog Devices, featuring a dual-function design with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 3V and is packaged in the MSOP-8 package, measuring 3mm in width and 3mm in length. The device has 8 terminals and is designed for industrial temperature grade applications.
Analog Devices HMC310MS8GE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC310MS8GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.