High-performance RF switch IC designed for broadband applications. Features a wide operating temperature range from -55°C to 85°C. This integrated circuit offers a single function with a 10-pin configuration. The device is housed in a 16-terminal package.
Analog Devices HMC347B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Pin Count | 10 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC347B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.