
SPDT RF switch operating from 0MHz to 4GHz, featuring 55dB isolation. This integrated circuit offers a wide operating temperature range from -40°C to 85°C. The component is housed in a 16-pin LFCSP EP package.
Analog Devices HMC349ALP4CE technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC349ALP4CE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.