
SPDT RF Switch operating from 100MHz to 4GHz. Features 42dB isolation and an 8-pin MSOP package. Operates across a temperature range of -40°C to 125°C.
Analog Devices HMC349AMS8GE technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Pin Count | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC349AMS8GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.