Analog Devices HMC363G8TR technical specifications.
| Division | 8 |
| Minimum Frequency | 0MHz |
| Maximum Frequency | 12000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.25V |
| Typical Output Power | 4dBm |
| Typical Supply Current | 90mA |
| Pin Count | 8 |
| Package/Case | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices HMC363G8TR to view detailed technical specifications.
No datasheet is available for this part.