High-performance RF amplifier featuring a 7 to 15 GHz frequency range. This monolithic microwave integrated circuit (MMIC) offers a single gain block function. Operates across a wide temperature range from -40°C to 85°C. Features 12 terminals and a maximum supply current of 55mA.
Analog Devices HMC3653LP3BETR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Supply Current-Max | 55 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC3653LP3BETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.