Digital Phase Frequency Detector operating from 10 to 1300 MHz. Features a wide operating temperature range of -40°C to 85°C. This integrated circuit offers 24 pins for comprehensive connectivity.
Analog Devices HMC3716LP4ETR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 24 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC3716LP4ETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.