TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PQCC28, PLASTIC, SMT-28
Analog Devices HMC381LP6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC381LP6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.