24-pin RF amplifier IC designed for broadband applications. Features a maximum operating temperature of 85°C and a minimum of -40°C. Maximum supply current is 75mA. Single function integrated circuit.
Analog Devices HMC392ALC4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Supply Current-Max | 75 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC392ALC4 to view detailed technical specifications.
No datasheet is available for this part.