
8-16 GHz double-balanced mixer, an RF mixer IC designed for broadband applications. Features a wide operating temperature range from -40°C to 85°C. This 8-pin integrated circuit offers efficient signal mixing for wireless communication systems.
Analog Devices HMC412BMS8GE technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 8 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC412BMS8GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.