
Analog Devices HMC430LP4ETR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 24 |
| Supply Current-Max | 27 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.75 |
| Supply Voltage-Max | 3.25 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC430LP4ETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.