
RF Detector 10MHz to 1300MHz 10dBm 16-Pin QSOP EP Cut Tape
Analog Devices HMC439QS16GE technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 16 |
| RoHS | Yes |
| Eccn Code | 3A001.A.11.B |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC439QS16GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.