SMT 2.8 GHz Integer-N Synthesizer (N = 2 - 32)
Analog Devices HMC440QS16G technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 16 |
| RoHS | No |
| Eccn Code | 3A001.A.11.B |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC440QS16G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.