16-pin SMT RF detector IC, operating from -40°C to 85°C, featuring a 2.8 GHz integer-N synthesizer with a division ratio from 2 to 32. This integrated circuit is designed for RF and wireless applications.
Analog Devices HMC440QS16GE technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 16 |
| RoHS | Yes |
| Eccn Code | 3A001.A.11.B |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC440QS16GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.