Single-ended RF power amplifier IC operating up to 18GHz. Features a 12-pin CLLCC package with exposed pad for enhanced thermal performance. Designed for single-supply operation with a maximum supply current of 115mA. Suitable for applications requiring high-frequency amplification within a -40°C to 85°C temperature range.
Analog Devices HMC441LC3BTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Supply Current-Max | 115 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC441LC3BTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.