The HMC448-SX is an active frequency multiplier from Analog Devices, designed for use in RF and wireless applications. It operates over a frequency range of 9.5 to 12.5 MHz, producing an output frequency range of 19 to 25 MHz. The device has a maximum power dissipation of 640 mW and a typical phase noise of -135 dBc/Hz. It requires a supply voltage between 4.5 and 5.5 V, with a maximum supply current of 67 mA. The HMC448-SX is suitable for use over an operating temperature range of -55 to 85°C.
Analog Devices HMC448-SX technical specifications.
| Frequency Multiplier Type | Active |
| Multiplying Factor | x2 |
| Input Frequency Range | 9.5 to 12.5GHz |
| Output Frequency Range | 19 to 25GHz |
| Typical Input Return Loss | 9dB |
| Typical Output Return Loss | 5dB |
| Maximum Power Dissipation | 640mW |
| Typical Phase Noise | -135dBc/Hz |
| Maximum Input Power | 6dBm |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 67mA |
| Typical Output Power | 12dBm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | Die |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices HMC448-SX to view detailed technical specifications.
No datasheet is available for this part.