The HMC448LC3BTR-R5 is an active frequency multiplier from Analog Devices with a multiplying factor of 2x. It operates within an input frequency range of 10 to 12.5 MHz and produces an output frequency range of 20 to 25 MHz. The device has a typical input return loss of 10 and a typical output return loss of 10. The maximum power dissipation is 744 mW and the typical phase noise is -135 dBc/Hz. The device requires a minimum operating supply voltage of 4.5 V and a maximum supply voltage of 5.5 V, with a typical operating supply voltage of 5 V. The maximum supply current is 49 mA. The HMC448LC3BTR-R5 is a 12-pin device packaged in a CLLCC EP package and operates within a temperature range of -40 to 85 degrees Celsius.
Analog Devices HMC448LC3BTR-R5 technical specifications.
| Frequency Multiplier Type | Active |
| Multiplying Factor | x2 |
| Input Frequency Range | 10 to 12.5GHz |
| Output Frequency Range | 20 to 25GHz |
| Typical Input Return Loss | 10dB |
| Typical Output Return Loss | 10dB |
| Maximum Power Dissipation | 744mW |
| Typical Phase Noise | -135dBc/Hz |
| Maximum Input Power | 6dBm |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 49mA |
| Typical Output Power | 11dBm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 12 |
| Package/Case | CLLCC EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices HMC448LC3BTR-R5 to view detailed technical specifications.
No datasheet is available for this part.