6-bit digital attenuator operating up to 3.8 GHz, offering 0.5 dB steps for a total attenuation range of 31.5 dB. Features a 24-terminal LFCSP package with an operating temperature range from -40°C to 85°C.
Analog Devices HMC472ALP4ETR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Pin Count | 24 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC472ALP4ETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.