
Analog Devices HMC474SC70E technical specifications.
| Gain | 15dB |
| Lead Free | Contains Lead |
| Noise Figure | 3.9dB |
| Operating Supply Current | 25mA |
| P1dB | 8dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices HMC474SC70E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
