Analog Devices HMC483MS8GE technical specifications.
| Package/Case | MSOP |
| Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 580mW |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Cut Strip |
| RoHS Compliant | Yes |
| Technology | GAAS |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices HMC483MS8GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.