32-terminal RF amplifier IC operating from -40°C to 85°C. Features a single function for amplified signal transmission.
Analog Devices HMC490LP5E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Pin Count | 32 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC490LP5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.