Voltage-Controlled Oscillator (VCXO) operating from 9.05 to 10.15 GHz. Features a frequency output divided by two (Fo/2). Designed for surface-mount technology with 32 terminals. Supports a nominal supply voltage of 5V, with a range of 4.75V to 5.25V. Maximum supply current is 300mA. Operates across a temperature range of -40°C to 85°C.
Analog Devices HMC511LP5E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Pin Count | 32 |
| Supply Current-Max | 300 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC511LP5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.