24-terminal RF amplifier IC, operating from -40 to 85°C. Features a maximum supply current of 95mA and a single integrated function.
Analog Devices HMC519LC4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Supply Current-Max | 95 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC519LC4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.