Up/Down Conversion Mixer, operating from -40°C to 85°C, features a 13.5GHz frequency range and a 24-pin CQFN EP package. This RF mixer integrates advanced semiconductor technology for efficient signal conversion.
Analog Devices HMC521ALC4 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 24 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC521ALC4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.