5-bit digital attenuator for RF and wireless applications, offering precise 0.25 dB step attenuation up to a maximum of 7.75 dB. Operates from DC to 4 GHz with a wide temperature range of -40°C to 85°C. Features a 16-pin LFCSP EP package and requires a supply voltage between 4.5 V and 5.5 V.
Analog Devices HMC539ALP3ETR technical specifications.
| Number of Bits | 5 |
| Attenuator Step Size | 0.25dB |
| Maximum Attenuation | 7.75(Typ)dB |
| Minimum Frequency | 0MHz |
| Maximum Frequency | 4000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 0.0017A |
| Maximum Power Dissipation | 551mW |
| Pin Count | 16 |
| Package/Case | LFCSP EP |
| Package Family Name | CSP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices HMC539ALP3ETR to view detailed technical specifications.
No datasheet is available for this part.