4-bit digital attenuator, offering 1 dB step attenuation up to a maximum of 15 dB. Operates across a wide frequency range from 100 MHz to 8 GHz. Features a 16-pin LFCSP EP package, suitable for applications requiring precise RF signal control. Designed for operation with supply voltages from 3.3 V to 5 V, consuming minimal current. Extended operating temperature range from -40 °C to 105 °C.
Analog Devices HMC540SLP3ETR technical specifications.
| Number of Bits | 4 |
| Attenuator Step Size | 1dB |
| Maximum Attenuation | 15(Typ)dB |
| Minimum Frequency | 100MHz |
| Maximum Frequency | 8000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Min Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 5V |
| Maximum Supply Current | 0.00017A |
| Pin Count | 16 |
| Package/Case | LFCSP EP |
| Package Family Name | CSP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices HMC540SLP3ETR to view detailed technical specifications.
No datasheet is available for this part.