High-performance SP4T RF switch designed for demanding wireless applications. Features a broad operating temperature range from -40°C to 85°C. This 16-pin integrated circuit offers reliable signal switching capabilities.
Analog Devices HMC547ALC3 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 16 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC547ALC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.