Analog Devices HMC552LP4TR technical specifications.
| Maximum Input Frequency | 3000MHz |
| Maximum Output Frequency | 1000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Power Dissipation | 600mW |
| Pin Count | 24 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices HMC552LP4TR to view detailed technical specifications.
No datasheet is available for this part.