12-terminal RF mixer IC operating from -40°C to 85°C. This integrated circuit is designed for wireless applications, offering reliable performance within a broad temperature range. Its 12-pin configuration facilitates integration into various electronic designs.
Analog Devices HMC553ALC3B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Pin Count | 12 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC553ALC3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.