High-performance RF mixer IC operating from -40°C to 85°C. Features a 12-pin package for compact integration. This integrated circuit is designed for RF and wireless applications, offering precise signal mixing capabilities.
Analog Devices HMC554ALC3B technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 12 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC554ALC3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.