Up/Down Conversion Mixer featuring a 14 GHz frequency range. This integrated circuit operates within a temperature range of -40°C to 85°C. Designed with 12 terminals, this RF component is housed in a 12-pin CLLCC package.
Analog Devices HMC558ALC3B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Pin Count | 12 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC558ALC3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.