The HMC578LC3BTR-R5 is an active frequency multiplier from Analog Devices, capable of multiplying input frequencies between 11.5 and 16.5 MHz to output frequencies between 23 and 33 MHz. It features a typical input return loss of 10 dB and a typical output return loss of 12 dB. The device has a maximum power dissipation of 670 mW and a typical phase noise of -132 dBc/Hz. It operates from a supply voltage of 4.5 to 5.5 V, with a maximum supply current of 81 mA. The HMC578LC3BTR-R5 is packaged in a CLLCC EP package and is specified to operate over the temperature range of -40 to 85°C.
Analog Devices HMC578LC3BTR-R5 technical specifications.
| Frequency Multiplier Type | Active |
| Multiplying Factor | x2 |
| Input Frequency Range | 11.5 to 16.5GHz |
| Output Frequency Range | 23 to 33GHz |
| Typical Input Return Loss | 10dB |
| Typical Output Return Loss | 12dB |
| Maximum Power Dissipation | 670mW |
| Typical Phase Noise | -132dBc/Hz |
| Maximum Input Power | 6dBm |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 81mA |
| Typical Output Power | 15dBm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 12 |
| Package/Case | CLLCC EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices HMC578LC3BTR-R5 to view detailed technical specifications.
No datasheet is available for this part.