Voltage-Controlled Oscillator (VCXO) operating from 4000MHz to 8000MHz. Features a 5V nominal supply voltage and a maximum supply current of 75mA. Designed for medical applications, this component has 24 terminals and operates within a temperature range of -40°C to 85°C. Packaged in a 24-pin CLLCC EP SMD, it is supplied on tape and reel.
Analog Devices HMC586LC4B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Pin Count | 24 |
| Supply Current-Max | 75 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC586LC4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.