
The HMC602LP4E is a 24-pin quad RF detector IC from Analog Devices, operating over an industrial temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V and is packaged in a QFN package. The device has 24 terminals and a quad terminal position. It is designed for use in industrial applications.
Analog Devices HMC602LP4E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC602LP4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.