70 dB, Logarithmic Detector/Controller SMT, 1 - 8000 MHz
Analog Devices HMC602LP4TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| JEDEC Package Code | S-PQCC-N24 |
| Pin Count | 24 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC602LP4TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.