High-performance RF amplifier IC designed for demanding applications. Features a wide operating temperature range from -40°C to 85°C. This integrated circuit boasts 32 pins for versatile connectivity and integration into complex electronic systems.
Analog Devices HMC637ALP5ETR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 32 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC637ALP5ETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.